-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 152 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2320
|
Newark | 2X2 Qsfp Cage And Pt Connector Assembly |Amp Te Connectivity 2214574-2 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0200 | Buy Now |
DISTI #
98X8729
|
Newark | 2X2 Qsfp Cage And Pt Connector Assembly Rohs Compliant: Yes |Te Connectivity 2214574-2 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.4900 / $64.1900 | Buy Now |
DISTI #
A120608-ND
|
DigiKey | CONN QSFP+ RCPT CAGE 1X4 152P RA Min Qty: 36 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.0467 | Buy Now |
DISTI #
2214574-2
|
Avnet Americas | Conn QSFP RCP 152 POS 1.6mm Solder RA Thru-Hole 168 Terminal 4 Port (Alt: 2214574-2) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
$50.4913 / $60.7608 | Buy Now |
DISTI #
571-2214574-2
|
Mouser Electronics | I/O Connectors QSFP+ Assy, 2x2 Gskt 2LP-Innr, Stacked RoHS: Compliant | 0 |
|
$60.7500 / $61.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$50.3500 | Buy Now |
DISTI #
AMP2214574-2
|
Heilind Electronics | 2X2 QSFP CAGE AND PT CONNECTOR | Americas - 0 in Stock |
|
$62.9254 / $63.8646 | Buy Now |
|
Onlinecomponents.com | 2X2 QSFP CAGE AND PT CONNECTOR ASSEMBLY RoHS: Compliant | 0 |
|
$53.1200 / $111.2500 | Buy Now |
DISTI #
AMP2214574-2
|
Interstate Connecting Components | 2X2 QSFP CAGE AND PT CONNECTOR | 0 |
|
$62.9254 / $63.8646 | Buy Now |
DISTI #
TE Connectivity 2214574-2
|
PEI Genesis | Telecom and Datacom Connector | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2214574-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2214574-2
TE Connectivity
Telecom and Datacom Connector, 152 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 152 | |
UL Flammability Code | 94V-0 |