Part Details for 2215YA250562KSTSYX by Knowles Corporation
Overview of 2215YA250562KSTSYX by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2215YA250562KSTSYX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-15YA250562KSTSYX
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600pF 10% 250VAC X7R 2215 (5738 Metric) Non-Magnetic High Q RoHS: Compliant | 997 |
|
$1.6000 / $3.9000 | Buy Now |