Part Details for 2217088-1 by TE Connectivity
Overview of 2217088-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2217088-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0957
|
Newark | Gasket, Air Feed, 1 Stroke |Te Connectivity 2217088-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $8.6800 | Buy Now |
DISTI #
2217088-1-ND
|
DigiKey | GASKET, AIR FEED, 1" STROKE Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8680 | Buy Now |
DISTI #
2217088-1
|
Avnet Americas | GASKET, AIR FEED, 1 STROKE - Bulk (Alt: 2217088-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2217088-1
|
Mouser Electronics | Bench Top Tools GASKET AIR FEED 1 STROKE | 0 |
|
$6.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock |
|
$6.9400 / $11.9400 | Buy Now |
DISTI #
2217088-1
|
TTI | Bench Top Tools GASKET AIR FEED 1 STROKE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 6 In Stock |
|
$7.7600 / $7.9200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15 In Stock |
|
$6.9400 / $11.9400 | Buy Now |
Part Details for 2217088-1
2217088-1 CAD Models
2217088-1 Part Data Attributes:
|
2217088-1
TE Connectivity
Buy Now
|
Compare Parts:
2217088-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |