Part Details for 2217088-2 by TE Connectivity
Overview of 2217088-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2217088-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2217088-2-ND
|
DigiKey | GASKET, AIR FEED, 1.5" STROKE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5100 | Buy Now |
DISTI #
2217088-2
|
Avnet Americas | GASKET, AIR FEED, 1.5 STROKE - Bulk (Alt: 2217088-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$7.0800 / $8.5200 | Buy Now |
DISTI #
571-2217088-2
|
Mouser Electronics | Bench Top Tools GASKET AIR FEED 1.5 STROKE | 0 |
|
$10.1400 / $11.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.3200 | Buy Now |
DISTI #
AMP2217088-2
|
Heilind Electronics | GASKET, AIR FEED, 1.5 ST | Americas - 0 in Stock |
|
$8.9552 / $11.3208 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$9.8500 / $17.3700 | Buy Now |
DISTI #
2217088-2
|
TTI | Bench Top Tools GASKET AIR FEED 1.5 STROKE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$8.5700 | Buy Now |
DISTI #
AMP2217088-2
|
Interstate Connecting Components | GASKET, AIR FEED, 1.5 ST | 0 |
|
$8.9552 / $11.3208 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 In Stock |
|
$9.8500 / $17.3700 | Buy Now |