Part Details for 2217088-3 by TE Connectivity
Overview of 2217088-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2217088-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2217088-3-ND
|
DigiKey | GASKET, AIR FEED, 2" STROKE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9100 | Buy Now |
DISTI #
2217088-3
|
Avnet Americas | GASKET, AIR FEED, 2 STROKE - Bulk (Alt: 2217088-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2217088-3
|
Mouser Electronics | Bench Top Tools GASKET AIR FEED 2 STROKE | 0 |
|
$30.8600 / $30.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$28.1800 / $43.1300 | Buy Now |
DISTI #
2217088-3
|
TTI | Bench Top Tools GASKET AIR FEED 2 STROKE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$22.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$28.1800 / $43.1300 | Buy Now |