Part Details for 2217206-5 by TE Connectivity
Overview of 2217206-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2217206-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8741
|
Newark | Blade, Slug |Amp Te Connectivity 2217206-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$316.4700 / $362.6700 | Buy Now |
DISTI #
2217206-5-ND
|
DigiKey | BLADE, SLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$265.3900 / $293.8200 | Buy Now |
DISTI #
2217206-5
|
Avnet Americas | BLADE, SLUG - Bulk (Alt: 2217206-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$272.5800 / $328.0200 | Buy Now |
DISTI #
571-2217206-5
|
Mouser Electronics | Bench Top Tools Blade Slug | 0 |
|
$334.9200 / $358.0200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$281.7100 | Buy Now |
DISTI #
AMP2217206-5
|
Heilind Electronics | BLADE, SLUG | Americas - 0 in Stock |
|
$231.0000 / $256.6667 | Buy Now |
|
Onlinecomponents.com | Blade, Slug RoHS: Compliant |
1 In Stock |
|
$328.4000 / $356.2900 | Buy Now |
DISTI #
2217206-5
|
TTI | Bench Top Tools Blade Slug Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$230.3900 / $301.2300 | Buy Now |
DISTI #
2217206-5
|
Avnet Americas | BLADE, SLUG - Bulk (Alt: 2217206-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$272.5800 / $328.0200 | Buy Now |
DISTI #
AMP2217206-5
|
Interstate Connecting Components | BLADE, SLUG | 0 |
|
$231.0000 / $366.6667 | Buy Now |
Part Details for 2217206-5
2217206-5 CAD Models
2217206-5 Part Data Attributes:
|
2217206-5
TE Connectivity
Buy Now
|
Compare Parts:
2217206-5
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |