Part Details for 2217753-1 by TE Connectivity
Overview of 2217753-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2217753-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2217753-1-ND
|
DigiKey | CCII SOCKET PIN CONT 18-14 ASSY Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,811.9367 | Buy Now |
DISTI #
2217753-1
|
Avnet Americas | Crimp Tool Manual Not Releasable and Adjustable Fixed Die Set Open Barrel-F Crimp - Bulk (Alt: 2217753-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$1,542.4960 / $1,856.2240 | Buy Now |
DISTI #
571-2217753-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTI-CRIMP II SAHT ASSEMBLY | 0 |
|
$1,830.0400 | Order Now |
DISTI #
71973085
|
RS | Certi-Crimp Ii Saht Assembly | TE Connectivity 2217753-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,980.4500 | RFQ |
DISTI #
AMP2217753-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1,821.1765 / $1,951.0448 | Buy Now | |
|
Onlinecomponents.com | Portable Crimp Tools |
6 On Order |
|
$1,887.2800 / $1,906.2900 | Buy Now |
DISTI #
2217753-1
|
TTI | Crimpers / Crimping Tools CERTI-CRIMP II SAHT ASSEMBLY Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,594.7800 / $1,776.2100 | Buy Now |
DISTI #
2217753-1
|
Avnet Americas | Crimp Tool Manual Not Releasable and Adjustable Fixed Die Set Open Barrel-F Crimp - Bulk (Alt: 2217753-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$1,542.4960 / $1,856.2240 | Buy Now |
DISTI #
AMP2217753-1
|
Interstate Connecting Components | 0 |
|
$1,821.1765 / $1,951.0448 | Buy Now | |
|
Master Electronics | Portable Crimp Tools |
6 On Order |
|
$1,887.2800 / $1,906.2900 | Buy Now |
Part Details for 2217753-1
2217753-1 CAD Models
2217753-1 Part Data Attributes:
|
2217753-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2217753-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |