Part Details for 221807 (ALTERNATE: 221807 CX 100) by Lapp Group
Overview of 221807 (ALTERNATE: 221807 CX 100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221807 (ALTERNATE: 221807 CX 100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71383954
|
RS | Tray Cable, OLFLEX TRAY II, 18 AWG/7C, 600V, UL TC-ER, UL MTW, c(UL) CIC/TC FT4 | Lapp Group 221807 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 6 |
|
$185.9300 / $211.2800 | Buy Now |