-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 32A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2061
|
Newark | Terminal Block Pluggable, 3 Position, 28-12Awg, Pitch Spacing:-, No. Of Positions:3Positions, Wire Size (Awg):28Awg To 12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In Lock, Rated Current:20A, Rated Voltage:600V Rohs Compliant: Yes |Wago 222-413 (Alternate Part Number: 4017332955676 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61837 |
|
$0.5240 / $0.6730 | Buy Now |
|
Future Electronics | 3 Position AWG 28-12 Grey Surface Mount Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.4350 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Splicing connector - 3-conductor - with operating levers - gray housing RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | STRIP TERMINAL BLOCK, 32A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 150 |
|
$0.4200 / $0.9000 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 32A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 32 |
|
$0.5250 / $1.0500 | Buy Now |
DISTI #
222-413
|
TME | Quick splice, 222, spring clamp, 0.08÷2.5mm2, 400V, 32A, for cable Min Qty: 2 | 46539 |
|
$0.4240 / $0.6060 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 740 |
|
$0.3800 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
222-413
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
222-413
WAGO Innovative Connections
Strip Terminal Block, 32A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARD: UL 94V-0 | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 32 A | |
Rated Voltage | 400 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |