Part Details for 2220B474K101CT by Walsin Technology Corporation
Overview of 2220B474K101CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220B474K101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-2220B474K101CTTR-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 2220 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2783 | Buy Now |
DISTI #
791-2220B474K101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 MLCC X7R 0.47 uF, '+/- 10% 100 V T&R MH RoHS: Compliant | 150 |
|
$0.2590 / $0.7900 | Buy Now |
Part Details for 2220B474K101CT
2220B474K101CT CAD Models
2220B474K101CT Part Data Attributes:
|
2220B474K101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
2220B474K101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2220B474K101CT
This table gives cross-reference parts and alternative options found for 2220B474K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220B474K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM55X7R474K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.47 uF, SURFACE MOUNT, 2220, CHIP | KYOCERA Crystal Device Corporation | 2220B474K101CT vs CM55X7R474K100AH |
GMC55X7R474K100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP | Cal-Chip Electronics | 2220B474K101CT vs GMC55X7R474K100NTM |
2220Y1000474KETT01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220B474K101CT vs 2220Y1000474KETT01 |
GMC55X7R474K100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 2220B474K101CT vs GMC55X7R474K100NTTLF |
GRM44-1X7R474K100AQ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | 2220B474K101CT vs GRM44-1X7R474K100AQ |
CM55X7R474K100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | KYOCERA Corporation | 2220B474K101CT vs CM55X7R474K100AH |
GRM44-1X7R474K100AC | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | 2220B474K101CT vs GRM44-1X7R474K100AC |
GRM44-1X7R474K100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, SURFACE MOUNT, 2220, CHIP | Murata Manufacturing Co Ltd | 2220B474K101CT vs GRM44-1X7R474K100AD |
2220Y1000474KERT01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2220, CHIP | Knowles Capacitors | 2220B474K101CT vs 2220Y1000474KERT01 |
CM55X7R474K100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.47 uF, SURFACE MOUNT, 2220, CHIP | KYOCERA Crystal Device Corporation | 2220B474K101CT vs CM55X7R474K100AT |