Part Details for 222154 by Amphenol Corporation
Overview of 222154 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222154
|
Avnet Americas | Conn Type F PL 0Hz to 3GHz 75Ohm ST Cable Mount Tin-Lead - Bag (Alt: 222154) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.4375 / $0.6975 | Buy Now |
DISTI #
222154
|
Avnet Americas | Conn Type F PL 0Hz to 3GHz 75Ohm ST Cable Mount Tin-Lead - Bag (Alt: 222154) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H6288
|
Avnet Americas | Conn Type F PL 0Hz to 3GHz 75Ohm ST Cable Mount Tin-Lead - Bulk (Alt: 99H6288) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 127 Partner Stock |
|
$0.8290 / $1.0900 | Buy Now |
DISTI #
523-222154
|
Mouser Electronics | RF Terminators F TERMINATOR PLUG 75 OHM RoHS: Compliant | 146 |
|
$0.5800 / $1.0800 | Buy Now |
DISTI #
222154
|
TTI | RF Terminators F TERMINATOR PLUG 75 OHM pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.4400 / $0.7000 | Buy Now |
DISTI #
222154
|
Avnet Americas | Conn Type F PL 0Hz to 3GHz 75Ohm ST Cable Mount Tin-Lead - Bag (Alt: 222154) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
222154
|
Avnet Americas | Conn Type F PL 0Hz to 3GHz 75Ohm ST Cable Mount Tin-Lead - Bag (Alt: 222154) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.4375 / $0.6975 | Buy Now |
DISTI #
99H6288
|
Avnet Americas | Conn Type F PL 0Hz to 3GHz 75Ohm ST Cable Mount Tin-Lead - Bulk (Alt: 99H6288) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 127 Partner Stock |
|
$0.8290 / $1.0900 | Buy Now |
Part Details for 222154
222154 CAD Models
222154 Part Data Attributes:
|
222154
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
222154
Amphenol Corporation
RF/Microwave Termination, 0MHz Min, 3000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Construction | COAXIAL | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Nickel (Ni) | |
VSWR-Max | 1.07 |