Part Details for 2221548-1 by TE Connectivity
Overview of 2221548-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2221548-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7579
|
Newark | Rack&panel Conn Arinc 600 Plug Assy Sz2 60/60/100 |Amp Te Connectivity 2221548-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,419.4900 | Buy Now |
DISTI #
2266-2221548-1-ND
|
DigiKey | ARINC 600, PLUG ASSY, SZ2, 60/60 Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$1,513.3400 | Buy Now |
DISTI #
2221548-1-ND
|
DigiKey | ARINC 600, PLUG ASSY, SZ2, 60/60 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,394.5708 | Buy Now |
DISTI #
2221548-1
|
Avnet Americas | ARINC 600, PLUG ASSY, SZ2, 60/60/100 - Trays (Alt: 2221548-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$1,239.0118 / $1,491.0142 | Buy Now |
DISTI #
650-2221548-1
|
Mouser Electronics | Rack & Panel Connectors ARINC 600 Plug Assy Sz2 60/60/100 | 0 |
|
$1,403.7500 | Order Now |
DISTI #
AMP2221548-1
|
Heilind Electronics | ARINC 600, PLUG ASSY, SZ2, 60/ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ARINC 600, Plug Assy, Sz2, 60/60/100 |
3 Partner Stock |
|
$1,406.9200 / $1,486.9400 | Buy Now |
DISTI #
29471481
|
Verical | Standard Rectangular Connectors ARINC 600 Plug Assy Sz2 60/60/100 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,419.0900 | Buy Now |
DISTI #
2221548-1
|
Avnet Americas | ARINC 600, PLUG ASSY, SZ2, 60/60/100 - Trays (Alt: 2221548-1) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$1,239.0118 / $1,491.0142 | Buy Now |
DISTI #
AMP2221548-1
|
Interstate Connecting Components | ARINC 600, PLUG ASSY, SZ2, 60/ | 0 |
|
Buy Now |
Part Details for 2221548-1
2221548-1 CAD Models
2221548-1 Part Data Attributes:
|
2221548-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2221548-1
TE Connectivity
ARINC 600, Plug Assy, Sz2, 60/60/100
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Size | 2 | |
Total Number of Contacts | 220 |