Part Details for 2221641-2 by TE Connectivity
Overview of 2221641-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2221641-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-2221641-2-ND
|
DigiKey | WAFFLE IRON KIT - MODEL 350, 230 Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74,082.1000 | Buy Now |
DISTI #
2221641-2
|
Avnet Americas | Model 350 Waffle Iron Kit Includes Iron and Electrical Control Panel 230V - Bulk (Alt: 2221641-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78,470.0000 / $94,430.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$85,256.4200 | Buy Now |
DISTI #
RYC2221641-2
|
Heilind Electronics | WAFFLE IRON KIT - MODEL 350, 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WAFFLE IRON KIT - MODEL 350, 230V RoHS: Compliant | 0 |
|
$83,627.7100 / $86,194.1400 | Buy Now |
DISTI #
2221641-2
|
Avnet Americas | Model 350 Waffle Iron Kit Includes Iron and Electrical Control Panel 230V - Bulk (Alt: 2221641-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78,470.0000 / $94,430.0000 | Buy Now |
DISTI #
RYC2221641-2
|
Interstate Connecting Components | WAFFLE IRON KIT - MODEL 350, 2 | 0 |
|
Buy Now | |
DISTI #
000000000005739221
|
Sager | Soldering & Desoldering Stations WAFFLE IRON KIT MODEL 350, 230V | 0 |
|
Buy Now | |
|
Master Electronics | WAFFLE IRON KIT - MODEL 350, 230V RoHS: Compliant | 0 |
|
$83,627.7100 / $86,194.1400 | Buy Now |