-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA Flange Mount Jack 2052-3375-02
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8755
|
Newark | Sma Flange Mount Jack 2052-3375-02 |Te Connectivity 2221752-1 Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.9400 / $63.5300 | Buy Now |
DISTI #
41AJ6570
|
Newark | Sma Flange Mount Jack 2052-3375-02 |Amp Te Connectivity 2221752-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.8900 / $69.9000 | Buy Now |
DISTI #
2221752-1-ND
|
DigiKey | SMA FLANGE MOUNT JACK 2052-3375- Min Qty: 43 Lead time: 64 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.0216 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 1 Container: Bag | 0Bag |
|
$54.3000 | Buy Now |
DISTI #
AMP2221752-1
|
Heilind Electronics | SMA FLANGE MOUNT JACK 2052-337 | Americas - 0 in Stock |
|
$50.1343 / $63.2090 | Buy Now |
|
Onlinecomponents.com | SMA Flange Mount Jack 2052-3375-02 RoHS: Compliant | 0 |
|
$51.3800 / $107.6100 | Buy Now |
DISTI #
2221752-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST JCK-REC 4HF HERM RoHS: Compliant pbFree: Pb-Free Min Qty: 43 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.1600 / $57.5800 | Buy Now |
DISTI #
AMP2221752-1
|
Interstate Connecting Components | SMA FLANGE MOUNT JACK 2052-337 | 0 |
|
$50.1343 / $63.2090 | Buy Now |
DISTI #
TE Connectivity 2221752-1
|
PEI Genesis | SMA Flange Mount Jack 2052-33 | 0 |
|
Buy Now | |
DISTI #
000000000005135815
|
Sager | RF Connectors / Coaxial Connectors SMA ST JCK-REC 4HF HERM Min Qty: 1 | 0 |
|
$45.8000 / $68.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2221752-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2221752-1
TE Connectivity
SMA Flange Mount Jack 2052-3375-02
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.31 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insertion Loss | 0.04 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.04 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 2221752-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2221752-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF2950-6067 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2221752-1 vs SF2950-6067 |
2950-6470 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2221752-1 vs 2950-6470 |
R124.414.030 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Receptacle | Radiall | 2221752-1 vs R124.414.030 |
SF2950-6198 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2221752-1 vs SF2950-6198 |
2950-6135 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2221752-1 vs 2950-6135 |
2950-6483 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2221752-1 vs 2950-6483 |
2933-6022 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2221752-1 vs 2933-6022 |
2950-6182 | RF SMA Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack, | Amphenol SV Microwave | 2221752-1 vs 2950-6182 |