Part Details for 222262951223 by Philips Semiconductors
Overview of 222262951223 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222262951223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MINIATURE CERAMIC PLATE CAPACITOR Ceramic Capacitor, Ceramic, 63V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.022uF, Through Hole Mount RoHS: Not Compliant | Europe - 2405 |
|
RFQ |