Part Details for 2225GC223KAZ1A by Kyocera AVX Components
Overview of 2225GC223KAZ1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225GC223KAZ1A
2225GC223KAZ1A CAD Models
2225GC223KAZ1A Part Data Attributes
|
2225GC223KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225GC223KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 5.72 mm | |
Manufacturer Series | 2225 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | SIZE(FLEXITERM)HV | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225GC223KAZ1A
This table gives cross-reference parts and alternative options found for 2225GC223KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225GC223KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225X223KGRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 2225GC223KAZ1A vs C2225X223KGRACAUTO7210 |
C2225X223KGRALTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2325, | KEMET Corporation | 2225GC223KAZ1A vs C2225X223KGRALTM |
C2225C223KGRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 2225GC223KAZ1A vs C2225C223KGRAL7215 |
C2225X223KGRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 2225GC223KAZ1A vs C2225X223KGRAC7210 |
C2225X223KGRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 2225GC223KAZ1A vs C2225X223KGRAL7210 |
2225GC223KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225GC223KAZ1A vs 2225GC223KAX3A |
2225GC223KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225GC223KAZ1A vs 2225GC223KAX1A |
C2225C223KGRALTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2225, | KEMET Corporation | 2225GC223KAZ1A vs C2225C223KGRALTU |
LD14GC223KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225GC223KAZ1A vs LD14GC223KAB9A |
2225B223K202CT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2225, | Fenghua (HK) Electronics Ltd | 2225GC223KAZ1A vs 2225B223K202CT |