Part Details for 2225GA102KAT1A by Kyocera AVX Components
Overview of 2225GA102KAT1A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2225GA102KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225GA102KAT1A-ND
|
DigiKey | CAP CER 1000PF 2KV C0G/NP0 2225 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3555 | Buy Now |
DISTI #
2225GA102KAT1A
|
Avnet Americas | Cap Ceramic 0.001uF 2000V C0G 10% SMD 2225 125°C T/R - Tape and Reel (Alt: 2225GA102KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.8000 / $4.3500 | Buy Now |
DISTI #
581-2225GA102K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF C0G 2225 10% RoHS: Compliant | 2557 |
|
$1.2300 / $3.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$3.2100 | Buy Now |
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, C0G, 0.001 UF, SURFACE MOUNT, 2225 | 2 |
|
$2.1218 / $2.3063 | Buy Now |
DISTI #
2225GA102KAT1A
|
Avnet Americas | Cap Ceramic 0.001uF 2000V C0G 10% SMD 2225 125°C T/R - Tape and Reel (Alt: 2225GA102KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.8000 / $4.3500 | Buy Now |
DISTI #
2225GA102KAT1A
|
Avnet Americas | Cap Ceramic 0.001uF 2000V C0G 10% SMD 2225 125°C T/R - Tape and Reel (Alt: 2225GA102KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.8000 / $4.3500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for 2225GA102KAT1A
2225GA102KAT1A CAD Models
2225GA102KAT1A Part Data Attributes:
|
2225GA102KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225GA102KAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.001uF, 2325
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8034 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |