Part Details for 2225GC103KAT1A by Kyocera AVX Components
Overview of 2225GC103KAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225GC103KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-3024-1-ND
|
DigiKey | CAP CER 10000PF 2KV X7R 2225 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7725 / $2.1000 | Buy Now |
DISTI #
2225GC103KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 2000 V, ± 10%, X7R, 2225 [5664 Metric] - Tape and Reel (Alt: 2225GC103KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-2225GC103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 2225 10% RoHS: Compliant | 19 |
|
$1.3700 / $1.8200 | Buy Now |
|
Bristol Electronics | 2993 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 855 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 2KV, 10±%, X7R Temp Coef. | 14 |
|
$1.2075 / $1.3125 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 2KV, 10±%, X7R Temp Coef. | 2394 |
|
$0.5075 / $1.4500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 2KV, 10±%, X7R Temp Coef. | 684 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 2KV, 10±%, X7R Temp Coef. | 336 |
|
$0.9713 / $2.1000 | Buy Now |
DISTI #
2225GC103KAT1A.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000volts 10000pF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 260 In Stock |
|
$1.0200 | Buy Now |
Part Details for 2225GC103KAT1A
2225GC103KAT1A CAD Models
2225GC103KAT1A Part Data Attributes
|
2225GC103KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225GC103KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 2000V, ±10%, X7R, 2225 (5763 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 2225 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.72 mm |
Alternate Parts for 2225GC103KAT1A
This table gives cross-reference parts and alternative options found for 2225GC103KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225GC103KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ2225Y103KXFAT4X | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | 2225GC103KAT1A vs VJ2225Y103KXFAT4X |