-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mezzanine Conn, 25mm stack height,16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8756
|
Newark | Mezzanine Conn, 25Mm Stack Height,16 |Te Connectivity 2226027-1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4300 | Buy Now |
DISTI #
A118957-ND
|
DigiKey | CONN RCPT 112POS PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
94 In Stock |
|
Buy Now | |
DISTI #
2226027-1
|
Avnet Americas | Conn Backplane F 112 POS ST - Trays (Alt: 2226027-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 5 Factory Stock |
|
$79.6972 / $95.9068 | Buy Now |
DISTI #
571-2226027-1
|
Mouser Electronics | High Speed / Modular Connectors Mezzanine Conn, 25mm stack height, 16 RoHS: Compliant | 4 |
|
$98.9000 / $115.9400 | Buy Now |
|
Future Electronics | Mezzanine Conn 25mm stack height16 RoHS: Non Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 0Tray |
|
$87.2600 | Buy Now |
DISTI #
AMP2226027-1
|
Heilind Electronics | MEZZANINE CONN, 25MM STACK HEIGHT,16 | Americas - 0 in Stock |
|
$91.1790 / $101.3101 | Buy Now |
|
Onlinecomponents.com | Mezzanine Conn, 25mm stack height,16 RoHS: Compliant | 0 |
|
$86.4900 / $243.1400 | Buy Now |
DISTI #
2226027-1
|
Avnet Americas | Conn Backplane F 112 POS ST - Trays (Alt: 2226027-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 5 Factory Stock |
|
$79.6972 / $95.9068 | Buy Now |
DISTI #
2226027-1
|
Avnet Americas | Conn Backplane F 112 POS ST - Trays (Alt: 2226027-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 5 Factory Stock |
|
$79.6972 / $95.9068 | Buy Now |
DISTI #
AMP2226027-1
|
Interstate Connecting Components | MEZZANINE CONN, 25MM STACK HEIGHT,16 | 0 |
|
$91.1790 / $101.3101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2226027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2226027-1
TE Connectivity
Mezzanine Conn, 25mm stack height,16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.72 inch | |
Body Depth | 0.63 inch | |
Body Length | 1.13 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | LEAF | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.071 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Contacts:Side 1 | 112 | |
Number of Contacts:Side 2 | 112 | |
Number of Ports | 1 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Straight Connection | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 | |
UL Flammability Code | 94V-0 |