-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT, PIN, SNAP-LUG, BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4936
|
Newark | Hd Power Conn Kit Black Key Silver Plt Thread |Amp Te Connectivity 2226744-8 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$64.8300 / $80.4400 | Buy Now |
DISTI #
97Y8281
|
Newark | Busbar Pin, Black, Product Range:Snap-Lug Series, Termination:Crimp, Terminal Type:Busbar Pin Rohs Compliant: Yes |Te Connectivity 2226744-8 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5500 / $61.7000 | Buy Now |
DISTI #
A124411-ND
|
DigiKey | CONN TERM BUSBAR RCPT THREADED Min Qty: 1 Lead time: 40 Weeks Container: Box |
284 In Stock |
|
$62.3495 / $77.3700 | Buy Now |
DISTI #
2226744-8
|
Avnet Americas | KIT, PIN, SNAP-LUG, BLACK (Alt: 2226744-8) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | 0 |
|
$53.1708 / $63.9852 | Buy Now |
DISTI #
571-2226744-8
|
Mouser Electronics | Heavy Duty Power Connectors KIT BLACK KEY SILVER PLT THREAD POST RoHS: Compliant | 43 |
|
$60.3800 / $66.8700 | Buy Now |
DISTI #
V99:2348_16387567
|
Arrow Electronics | Connector Accessories Kit Straight Copper Alloy Black Silver Over Nickel Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 1642 | Americas - 1 |
|
$5.1230 / $20.2576 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 25 | 0 |
|
$57.7700 | Buy Now |
DISTI #
AMP2226744-8
|
Heilind Electronics | SNAP-LUG PWR CONN, THD POST BLK KEY, SILVER PLT | Americas - 33 in Stock |
|
$58.2836 / $67.2538 | Buy Now |
|
Onlinecomponents.com | KIT, PIN, SNAP-LUG, BLACK, 3/8 THREAD RoHS: Compliant |
50 Partner Stock |
|
$57.8600 / $66.6500 | Buy Now |
DISTI #
2226744-8
|
TTI | Heavy Duty Power Connectors KIT BLACK KEY SILVER PLT THREAD POST Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$59.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2226744-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2226744-8
TE Connectivity
KIT, PIN, SNAP-LUG, BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 250A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 250 A | |
Total Number of Contacts | 1 |