Part Details for 22284360 by Molex
Overview of 22284360 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22284360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5496 |
|
RFQ | ||
DISTI #
MX-22-28-4360
|
TME | Socket, pin strips, male, KK 254, 2.54mm, PIN: 36, THT, 4A, tinned Min Qty: 1 | 71 |
|
$1.0100 / $2.0400 | Buy Now |
DISTI #
22284360
|
Avnet Abacus | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 22284360) RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
22284360
|
Avnet Abacus | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 22284360) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |