Part Details for 222TL37M16 by NICOMATIC
Overview of 222TL37M16 by NICOMATIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222TL37M16
222TL37M16 CAD Models
222TL37M16 Part Data Attributes:
|
222TL37M16
NICOMATIC
Buy Now
Datasheet
|
Compare Parts:
222TL37M16
NICOMATIC
Board Connector, 37 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICOMATIC SA | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 37 |
Alternate Parts for 222TL37M16
This table gives cross-reference parts and alternative options found for 222TL37M16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222TL37M16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MINI9EF37000R1U30.8 | Board Connector, 37 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | ATI Electronique & Interconnecxions | 222TL37M16 vs MINI9EF37000R1U30.8 |
2,5RF37 | Board Connector, 37 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Lumberg Connect GmbH | 222TL37M16 vs 2,5RF37 |
222YL37M11 | Board Connector, 37 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 222TL37M16 vs 222YL37M11 |
67898-437LF | Board Connector, 37 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 222TL37M16 vs 67898-437LF |