Part Details for 222A132-3-00-0 by TE Connectivity
Overview of 222A132-3-00-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222A132-3-00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M9994
|
Newark | 222A132-3-00-0 |Raychem Te Connectivity 222A132-3-00-0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1700 / $16.1400 | Buy Now |
DISTI #
222A132-3-00-0-ND
|
DigiKey | STD POLY MOLDED PARTS Min Qty: 250 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7843 | Buy Now |
DISTI #
650-222A132-3-00-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222A132-3-00-0 | 0 |
|
$16.7800 | Order Now |
DISTI #
RYC222A132-3-00-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$17.8382 / $18.1045 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST RoHS: Compliant |
160 In Stock |
|
$17.2300 / $29.4000 | Buy Now |
DISTI #
55591294
|
Verical | Heat Shrink Molded Boot ST Min Qty: 2 Package Multiple: 1 Date Code: 1931 | Americas - 155 |
|
$23.1394 / $37.2152 | Buy Now |
DISTI #
RYC222A132-3-00-0
|
Interstate Connecting Components | 0 |
|
$17.8382 / $18.1045 | Buy Now | |
DISTI #
000000000001099424
|
Sager | Heat Shrink Cable Boots & End Caps 222A132-3-00-0 Min Qty: 1 | 0 |
|
$16.9800 / $21.2300 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot ST RoHS: Compliant |
160 In Stock |
|
$17.2300 / $29.4000 | Buy Now |