Part Details for 222A313-3-0 by TE Connectivity
Overview of 222A313-3-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222A313-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0086
|
Newark | 222A313-3-0 |Raychem Te Connectivity 222A313-3-0 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7200 / $27.5700 | Buy Now |
DISTI #
222A313-3-0-ND
|
DigiKey | STD POLY MOLDED PARTS Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2963 | Buy Now |
DISTI #
650-222A313-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 222A313-3-0 RoHS: Compliant | 0 |
|
$30.5900 / $31.2900 | Order Now |
DISTI #
RYC222A313-3-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$31.4265 / $31.8956 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Semi-Rigid Modified Polyolefin Black RoHS: Compliant |
63 In Stock |
|
$31.7000 / $54.8200 | Buy Now |
DISTI #
RYC222A313-3-0
|
Interstate Connecting Components | 0 |
|
$31.4265 / $31.8956 | Buy Now | |
DISTI #
000000000001099523
|
Sager | Heat Shrink Cable Boots & End Caps 222A313-3-0 Min Qty: 1 | 0 |
|
$29.9100 / $37.4000 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot RA Semi-Rigid Modified Polyolefin Black RoHS: Compliant |
63 In Stock |
|
$31.7000 / $54.8200 | Buy Now |