Part Details for 222C26M16 by NICOMATIC
Overview of 222C26M16 by NICOMATIC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222C26M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$35.8900 | Buy Now |
Part Details for 222C26M16
222C26M16 CAD Models
222C26M16 Part Data Attributes:
|
222C26M16
NICOMATIC
Buy Now
Datasheet
|
Compare Parts:
222C26M16
NICOMATIC
Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICOMATIC SA | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
Alternate Parts for 222C26M16
This table gives cross-reference parts and alternative options found for 222C26M16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222C26M16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220F26D1A | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 222C26M16 vs 220F26D1A |
J11DF-26V-KX | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | 222C26M16 vs J11DF-26V-KX |
FKJS-26 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | 222C26M16 vs FKJS-26 |
FKFS-26 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | 222C26M16 vs FKFS-26 |
202F26D01U | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 222C26M16 vs 202F26D01U |
220F26D1C | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 222C26M16 vs 220F26D1C |
BS740226FD0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 222C26M16 vs BS740226FD0 |
202F26C01L | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 222C26M16 vs 202F26C01L |
220F26C1AP | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | 222C26M16 vs 220F26C1AP |
220F26D03M11 | Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | 222C26M16 vs 220F26D03M11 |