Part Details for 222DJVCCR by CTS Corporation
Overview of 222DJVCCR by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 222DJVCCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
222DJVCCR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1478 | Buy Now |
DISTI #
222DJVCCR
|
Avnet Americas | Tactile Switch 50mA 12VDC Rating Vertical Actuation 3.5mm Actuator Height 260gf Operating Force J-Bend Surface Mount T/R - Tape and Reel (Alt: 222DJVCCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0761 / $0.1480 | Buy Now |
DISTI #
774-222DJVCCR
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.1470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1307 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0796 / $0.1559 | Buy Now |
DISTI #
222DJVCCR
|
Avnet Americas | Tactile Switch 50mA 12VDC Rating Vertical Actuation 3.5mm Actuator Height 260gf Operating Force J-Bend Surface Mount T/R - Tape and Reel (Alt: 222DJVCCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0761 / $0.1480 | Buy Now |
DISTI #
222DJVCCR
|
Avnet Americas | Tactile Switch 50mA 12VDC Rating Vertical Actuation 3.5mm Actuator Height 260gf Operating Force J-Bend Surface Mount T/R - Tape and Reel (Alt: 222DJVCCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0761 / $0.1480 | Buy Now |
Part Details for 222DJVCCR
222DJVCCR CAD Models
222DJVCCR Part Data Attributes
|
222DJVCCR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
222DJVCCR
CTS Corporation
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 2.549N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Actuator Color | BROWN | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6.2 mm | |
Circuit Configuration | 1X1 | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.549 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |