Part Details for 2231-305/037-000 by WAGO Innovative Connections
Overview of 2231-305/037-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2231-305/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0552
|
Newark | 1-Conductor Female Plug, Push-Button, Locking Lever, 2.5 Mm , Pin Spacing 5.08 Mm, 5-Pole, 2,50 Mm , Orange |Wago 2231-305/037-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $11.5300 | Buy Now |
DISTI #
2946-2231-305/037-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, PUSH-BU Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.0900 | Buy Now |
|
Onlinecomponents.com | Female plug - 5-pole - push-button - locking lever, 12 AWG max - pin spacing 5.08 mm, 1-conductor per pole - orange RoHS: Compliant | 0 |
|
$7.6900 / $11.0100 | Buy Now |
Part Details for 2231-305/037-000
2231-305/037-000 CAD Models
2231-305/037-000 Part Data Attributes
|
2231-305/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2231-305/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |