Part Details for 2231-306/102-000 by WAGO Innovative Connections
Overview of 2231-306/102-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2231-306/102-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3935
|
Newark | 1-Conductor Female Plug, Push-Button, With Integrated End Plate, 2.5 Mm , Pin Spacing 5.08 Mm, 6-Pole, 2,50 Mm , Orange |Wago 2231-306/102-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $12.6600 | Buy Now |
DISTI #
2946-2231-306/102-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, PUSH-BU Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.1800 | Buy Now |
|
Future Electronics | 6 Position End Plate Socket Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$10.9700 / $11.5100 | Buy Now |
|
Onlinecomponents.com | Female plug - 6-pole - push-button - with integrated end plate, 12 AWG max - pin spacing 5.08 mm, 1-conductor per pole - orange RoHS: Compliant | 0 |
|
$8.4400 / $12.0900 | Buy Now |
Part Details for 2231-306/102-000
2231-306/102-000 CAD Models
2231-306/102-000 Part Data Attributes
|
2231-306/102-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2231-306/102-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |