Part Details for 2232580-8 by TE Connectivity
Overview of 2232580-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2232580-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6621
|
Newark | 8P, Pl Rast 5 Tab Header, Th, vertical |Amp Te Connectivity 2232580-8 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 560 |
|
$1.7100 / $1.7900 | Buy Now |
DISTI #
2266-2232580-8-ND
|
DigiKey | 8P, PL RAST 5 TAB HEADER, TH,VER Min Qty: 56 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
560 In Stock |
|
$1.3400 / $1.7800 | Buy Now |
DISTI #
17-2232580-8-ND
|
DigiKey | 8P, PL RAST 5 TAB HEADER, TH,VER Min Qty: 56 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1696 | Buy Now |
DISTI #
2232580-8
|
Avnet Americas | - Bulk (Alt: 2232580-8) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0122 / $1.2180 | Buy Now |
DISTI #
571-2232580-8
|
Mouser Electronics | Headers & Wire Housings 8P, PL RAST 5 Tab Header, TH,Vertical | 510 |
|
$1.1500 / $2.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Container: Box | 0Box |
|
$1.0100 | Buy Now |
DISTI #
AMP2232580-8
|
Heilind Electronics | 8P, PL RAST 5 TAB HEADER, TH,V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
560 Partner Stock |
|
$1.1500 / $1.8200 | Buy Now |
DISTI #
AMP2232580-8
|
Interstate Connecting Components | 8P, PL RAST 5 TAB HEADER, TH,V | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2232580-8
|
PEI Genesis | 2232580-8 | 560 |
|
Buy Now |