-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2236040-1-ND
|
DigiKey | CONTACT KIT, R5, INLET TYPE 1,PL Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2328 | Buy Now |
DISTI #
2236040-1
|
Avnet Americas | Contact Clamp for Charging Inlets Copper Alloy Silver Plating - Bulk (Alt: 2236040-1) Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$1.4655 / $1.7636 | Buy Now |
DISTI #
571-2236040-1
|
Mouser Electronics | Pin & Socket Connectors CONTACT KIT R5 INLET TYPE 1PLATED RoHS: Compliant | 0 |
|
$2.5200 / $2.8300 | Order Now |
DISTI #
AMP2236040-1
|
Heilind Electronics | CONTACT KIT, R5, INLET TYPE 1, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONTACT KIT, R5, INLET TYPE 1,PLATED RoHS: Compliant | 0 |
|
$1.6300 / $2.4500 | Buy Now |
DISTI #
2236040-1
|
TTI | Pin & Socket Connectors CONTACT KIT R5 INLET TYPE 1PLATED Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.8100 / $1.9700 | Buy Now |
DISTI #
2236040-1
|
Avnet Americas | Contact Clamp for Charging Inlets Copper Alloy Silver Plating - Bulk (Alt: 2236040-1) Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$1.4655 / $1.7636 | Buy Now |
DISTI #
2236040-1
|
Avnet Americas | Contact Clamp for Charging Inlets Copper Alloy Silver Plating - Bulk (Alt: 2236040-1) Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$1.4655 / $1.7636 | Buy Now |
|
Master Electronics | CONTACT KIT, R5, INLET TYPE 1,PLATED RoHS: Compliant | 0 |
|
$1.6300 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2236040-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2236040-1
TE Connectivity
Assembly Item, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |