Part Details for 2238 by Keystone Electronics Corp
Overview of 2238 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-2238-ND
|
DigiKey | BATT CONN SNAP 9V 1 CEL 4" LEADS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2546 In Stock |
|
$0.4365 / $0.9200 | Buy Now |
DISTI #
534-2238
|
Mouser Electronics | 9V Battery Snaps & Contacts 9V BATTERY STRAP RoHS: Compliant | 334 |
|
$0.4720 / $0.9100 | Buy Now |
DISTI #
70181690
|
RS | Battery Strap, Snap-On, PE, 4 in Leads, 26 AWG, Red/Black, 1 Cell, 9 V | Keystone Electronics 2238 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 |
|
$0.7700 / $0.9200 | Buy Now |
|
Future Electronics | Premium 9 V Battery Strap with Molded Base and 4 inch Wire Lead RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 500 Container: Bulk | 26Bulk |
|
$0.5700 / $0.6000 | Buy Now |
DISTI #
KEYS2238
|
TME | 6F22 connector, 6F22,6LR61, Batt.no: 1, leads 100mm Min Qty: 10 | 460 |
|
$0.5680 / $0.7280 | Buy Now |
DISTI #
000000000000033116
|
Sager | 9V Battery Snaps & Contacts 9V BATTERY STRAP Min Qty: 500 | 0 |
|
$0.4292 / $0.6342 | Buy Now |
Part Details for 2238
2238 CAD Models
2238 Part Data Attributes
|
2238
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2238
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |