-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2238007-1) TERMINAL, PIN, LANCELESS, 22-26 AWG, EP2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4168
|
Newark | Contact, Pin, 26-22Awg, Crimp, Product Range:Economy Power 2.5 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:26Awg, Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 2238007-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1399 |
|
$0.0060 | Buy Now |
DISTI #
98X8788
|
Newark | Contact, Pin, 26-22Awg, Crimp, Product Range:Economy Power 2.5 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:26Awg, Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 2238007-1 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 | Buy Now |
DISTI #
A120635CT-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
118467 In Stock |
|
$0.0161 / $0.1000 | Buy Now |
DISTI #
2238007-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 2238007-1) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0204 | Buy Now |
DISTI #
571-2238007-1
|
Mouser Electronics | Headers & Wire Housings LANCELESS, TERMINAL PIN, 22-26 AWG, EP2 RoHS: Compliant | 108888 |
|
$0.0200 / $0.1000 | Buy Now |
|
Future Electronics | TERMINAL, PIN, LANCELESS, 22-26 AWG, EP2 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0153 / $0.0171 | Buy Now |
DISTI #
AMP2238007-1
|
Heilind Electronics | TERMINAL PIN LANCELESS 22-26 AWG EP2 | Americas - 0 in Stock |
|
$0.0177 / $0.0237 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 22-26AWG Box/Carton RoHS: Compliant |
184000 In Stock |
|
$0.0184 / $0.0226 | Buy Now |
DISTI #
2238007-1
|
TTI | Headers & Wire Housings LANCELESS, TERMINAL PIN, 22-26 AWG, EP2 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0187 / $0.0198 | Buy Now |
DISTI #
AMP2238007-1
|
Interstate Connecting Components | TERMINAL PIN LANCELESS 22-26 AWG EP2 | 0 |
|
$0.0177 / $0.0237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238007-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238007-1
TE Connectivity
(2238007-1) TERMINAL, PIN, LANCELESS, 22-26 AWG, EP2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.051 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.36 mm2 | |
Design Use | SIGNAL | |
Finish Thickness | 31.49 | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 4.5 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |