-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6625
|
Newark | Terminals Mag-Mate Post 33-31 Cu/31-29 Al Tpbr |Amp Te Connectivity 2238060-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 220000 |
|
$0.0990 | Buy Now |
DISTI #
A142089CT-ND
|
DigiKey | MAG-MATE POST 33-31 CU / 31-29 A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77910 In Stock |
|
$0.0654 / $0.2000 | Buy Now |
DISTI #
2238060-1
|
Avnet Americas | Solder Post Terminal 29AWG to 31AWG Straight Reel - Tape and Reel (Alt: 2238060-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0 |
|
$0.0691 | Buy Now |
DISTI #
571-2238060-1
|
Mouser Electronics | Terminals MAG-MATE POST 33-31 CU / 31-29 AL TPBR RoHS: Compliant | 78462 |
|
$0.0650 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0Reel |
|
$0.0614 | Buy Now |
DISTI #
AMP2238060-1
|
Heilind Electronics | MAG-MATE POST 33-31 CU / 31-29 AL TPBR | Americas - 60000 in Stock |
|
$0.0655 / $0.0779 | Buy Now |
|
Onlinecomponents.com | MAG-MATE POST 33-31 CU / 31-29 AL TPBR RoHS: Compliant |
220000 Partner Stock |
|
$0.0630 / $0.0811 | Buy Now |
DISTI #
AMP2238060-1
|
Interstate Connecting Components | MAG-MATE POST 33-31 CU / 31-29 AL TPBR | 20000 |
|
$0.0655 / $0.0779 | Buy Now |
DISTI #
2238060-1
|
Avnet Abacus | (Alt: 2238060-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MAG-MATE POST 33-31 CU / 31-29 AL TPBR RoHS: Compliant |
220000 Partner Stock |
|
$0.0630 / $0.0811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238060-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238060-1
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 29 AWG |