-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAG-MATE POST 34-33 010 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142090CT-ND
|
DigiKey | MAG-MATE POST 34-33 CU / 33-31 A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
78334 In Stock |
|
$0.0583 / $0.1400 | Buy Now |
DISTI #
2238061-1
|
Avnet Americas | Solder Post Terminal 31AWG to 33AWG Straight Reel - Tape and Reel (Alt: 2238061-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0 |
|
$0.0617 | Buy Now |
DISTI #
571-2238061-1
|
Mouser Electronics | Terminals MAG-MATE POST 34-33 CU / 33-31 AL TPBR RoHS: Compliant | 0 |
|
$0.0580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0Reel |
|
$0.0548 | Buy Now |
DISTI #
AMP2238061-1
|
Heilind Electronics | MAG-MATE POST 34-33 CU / 33-31 AL TPBR | Americas - 60000 in Stock |
|
$0.0574 / $0.0695 | Buy Now |
|
Onlinecomponents.com | MAG-MATE POST 34-33 CU / 33-31 AL TPBR RoHS: Compliant |
200000 Partner Stock |
|
$0.0643 / $0.0730 | Buy Now |
DISTI #
AMP2238061-1
|
Interstate Connecting Components | MAG-MATE POST 34-33 CU / 33-31 AL TPBR | 20000 |
|
$0.0574 / $0.0695 | Buy Now |
|
Master Electronics | MAG-MATE POST 34-33 CU / 33-31 AL TPBR RoHS: Compliant |
200000 Partner Stock |
|
$0.0643 / $0.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238061-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238061-1
TE Connectivity
MAG-MATE POST 34-33 010 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 31 AWG |