-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A142093CT-ND
|
DigiKey | MAG-MATE TAB 33-31 CU / 31-29 AL Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19805 In Stock |
|
$0.1077 / $0.2400 | Buy Now |
DISTI #
2238088-1
|
Avnet Americas | Tab Terminal 29AWG to 31AWG IDC Crimp Straight Reel - Tape and Reel (Alt: 2238088-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0 |
|
$0.1142 | Buy Now |
DISTI #
571-2238088-1
|
Mouser Electronics | Terminals MAG-MATE TAB 33-31 CU / 31-29 AL TPBR RoHS: Compliant | 0 |
|
$0.1080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0Reel |
|
$0.1014 | Buy Now |
DISTI #
AMP2238088-1
|
Heilind Electronics | MAG-MATE TAB 33-31 CU / 31-29 AL TPBR | Americas - 60000 in Stock |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | MAG-MATE TAB 33-31 CU / 31-29 AL TPBR |
120000 Partner Stock |
|
$0.0992 / $0.1049 | Buy Now |
DISTI #
AMP2238088-1
|
Interstate Connecting Components | MAG-MATE TAB 33-31 CU / 31-29 AL TPBR | 20000 |
|
$0.1267 | Buy Now |
|
Master Electronics | MAG-MATE TAB 33-31 CU / 31-29 AL TPBR |
120000 Partner Stock |
|
$0.0992 / $0.1049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238088-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238088-1
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 29 AWG |