-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2238089-1TR-ND
|
DigiKey | MAG-MATE TAB 31-28 CU / 29-27 AL Min Qty: 1 Lead time: 38 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
280000 In Stock |
|
$0.0950 / $0.1240 | Buy Now |
DISTI #
A142094CT-ND
|
DigiKey | MAG-MATE TAB 31-28 CU / 29-27 AL Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1045 / $0.2400 | Buy Now |
DISTI #
2238089-1
|
Avnet Americas | Faston Tab Terminal 27AWG to 29AWG IDC Crimp Strip - Tape and Reel (Alt: 2238089-1) RoHS: Compliant Min Qty: 80000 Package Multiple: 80000 Container: Reel | 0 |
|
$0.1142 | Buy Now |
DISTI #
571-2238089-1
|
Mouser Electronics | Terminals MAG-MATE TAB 31-28 CU / 29-27 AL TPBR RoHS: Compliant | 0 |
|
$0.2400 | Order Now |
DISTI #
V72:2272_22871614
|
Arrow Electronics | Magnet Wire Terminal 27-31AWG Brass 10.97mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1911 Container: Cut Strips | Americas - 75000 |
|
$0.0441 / $0.0524 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 80000 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.1014 | Buy Now |
DISTI #
AMP2238089-1
|
Heilind Electronics | MAG-MATE TAB 31-28 CU / 29-27 AL TPBR | Americas - 60000 in Stock |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | MAG-MATE TAB 31-28 CU / 29-27 AL TPBR RoHS: Compliant |
280000 Partner Stock |
|
$0.0992 / $0.1054 | Buy Now |
DISTI #
65700905
|
Verical | Magnet Wire Terminal 27-31AWG Brass 10.97mm Tin T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Americas - 160000 |
|
$0.0890 / $0.1170 | Buy Now |
DISTI #
61739725
|
Verical | Magnet Wire Terminal 27-31AWG Brass 10.97mm Tin T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Americas - 120000 |
|
$0.0890 / $0.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238089-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238089-1
TE Connectivity
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 27 AWG |