-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 0.823mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2238204-3CT-ND
|
DigiKey | FASTON 250 STD REC STR FCRIMP 22 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
31366 In Stock |
|
$0.0577 / $0.1000 | Buy Now |
DISTI #
2238204-3
|
Avnet Americas | Quick Disconnect Terminal 22AWG to 18AWG Receptacle 19.05mm T/R - Tape and Reel (Alt: 2238204-3) Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0561 | Buy Now |
DISTI #
571-2238204-3
|
Mouser Electronics | Terminals FASTON 250 STD REC S TR FCRIMP 22-18 TPBR RoHS: Compliant | 37281 |
|
$0.0550 / $0.1000 | Buy Now |
DISTI #
73504035
|
RS | FASTON 250, Quick Disconnects, Receptacle, 22 -18 AWG, reel of 10000 | TE Connectivity 2238204-3 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0750 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0498 | Buy Now |
DISTI #
AMP2238204-3
|
Heilind Electronics | FASTON 250 STD REC STR FCRIMP | Americas - 0 in Stock |
|
$0.0558 / $0.0632 | Buy Now |
|
Onlinecomponents.com | FASTON 250 STD REC STR 22-18TPBR | 0 |
|
$0.0496 / $0.0642 | Buy Now |
DISTI #
AMP2238204-3
|
Interstate Connecting Components | FASTON 250 STD REC STR FCRIMP | 0 |
|
$0.0558 / $0.0632 | Buy Now |
DISTI #
2238204-3
|
Avnet Abacus | (Alt: 2238204-3) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FASTON 250 STD REC STR 22-18TPBR | 0 |
|
$0.0496 / $0.0642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238204-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238204-3
TE Connectivity
Push-On Terminal, 0.823mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |