Part Details for 2238236-1 by TE Connectivity
Overview of 2238236-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2238236-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9960
|
Newark | Terminal, Wire Splice, 22-12Awg, Product Range:Amplivar Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Terminal Type:Wire Splice, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2238236-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19006 |
|
$0.0320 | Buy Now |
DISTI #
31AJ9961
|
Newark | Terminal, Wire Splice, 22-12Awg, Product Range:Amplivar Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Terminal Type:Wire Splice, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 2238236-1 Min Qty: 600000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 | Buy Now |
DISTI #
17-2238236-1CT-ND
|
DigiKey | SPLICE, AMPLIVAR, PIGTAIL, 2D, 6 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19975 In Stock |
|
$0.0269 / $0.1000 | Buy Now |
DISTI #
31AJ9960
|
Avnet Americas | Wire Splice, AMPLIVAR, Crimp, 22 AWG, 12 AWG, Wire Splice - Product that comes on tape, but is not reeled (Alt: 31AJ9960) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Ammo Pack | 19006 Partner Stock |
|
$0.0540 / $0.1040 | Buy Now |
DISTI #
571-2238236-1
|
Mouser Electronics | Terminals SPLICE, AMPLIVAR PIGTAIL,2D, 600-7000 RoHS: Compliant | 27309 |
|
$0.0310 / $0.1000 | Buy Now |
DISTI #
72621085
|
RS | Magnet Wire Terminals, SPLICE, AMPLIVAR, PIGTAIL, 2D, 600-7000 | TE Connectivity 2238236-1 RoHS: Compliant Min Qty: 1 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1,022.5000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0253 | Buy Now |
DISTI #
AMP2238236-1
|
Heilind Electronics | SPLICE,PIGTAIL,600-7000 CMA 2D,AMPLIVAR | Americas - 45000 in Stock |
|
$0.0316 | Buy Now |
|
Onlinecomponents.com | SPLICE, AMPLIVAR, PIGTAIL, 2D, 600-7000 |
60000 In Stock |
|
$0.0285 / $0.0326 | Buy Now |
DISTI #
2238236-1
|
TTI | Terminals SPLICE, AMPLIVAR PIGTAIL,2D, 600-7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0440 / $0.0500 | Buy Now |
Part Details for 2238236-1
2238236-1 CAD Models
2238236-1 Part Data Attributes:
|
2238236-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238236-1
TE Connectivity
SPLICE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 14 AWG |