Part Details for 223886115827 by Philips Semiconductors
Overview of 223886115827 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223886115827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SURFACE-MOUNT CERAMIC MULTILAYER CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, Surface Mount, 0805 RoHS: Not Compliant | Europe - 8000 |
|
RFQ |