Part Details for 223BM2VBCR by CTS Corporation
Overview of 223BM2VBCR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 223BM2VBCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223BM2VBCR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 11000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1633 | Buy Now |
DISTI #
223BM2VBCR
|
Avnet Americas | Tactile Switch SPST-NO 50mA 12VDC Vertical Actuation 1mm Actuator Height 100gf Operating Force Gull Wing Surface Mount T/R - Tape and Reel (Alt: 223BM2VBCR) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Container: Reel | 0 |
|
$0.0877 / $0.1631 | Buy Now |
DISTI #
774-223BM2VBCR
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 5500 Container: Reel | 0Reel |
|
$0.1350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1341 / $0.2808 | Buy Now |