-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP24, 24 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7819
|
Newark | Dip Socket, 24 Position, Through Hole, No. Of Contacts:24Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |3M 224-1286-00-0602J Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1300 / $27.9100 | Buy Now |
DISTI #
3M2406-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 24POS GLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
73 In Stock |
|
$24.1712 / $32.6400 | Buy Now |
DISTI #
7000007368
|
Avnet Americas | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000007368) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Container: Bulk | 0 |
|
$21.4863 / $24.4559 | Buy Now |
DISTI #
517-224-1286-00
|
Mouser Electronics | IC & Component Sockets 0.100" DIP SOCKET 24 Contact Qty. RoHS: Compliant | 46 |
|
$23.9600 / $30.8700 | Buy Now |
DISTI #
MMM7000007368
|
Heilind Electronics | 7000007368 JE150160636 ZIPDIP-DOUBLE | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
224-1286-00-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
224-1286-00-0602J
3M Interconnect
IC Socket, DIP24, 24 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 24 |