Part Details for 2240-40-B12-15-AL-WS by Elesa+Ganter
Overview of 2240-40-B12-15-AL-WS by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240-40-B12-15-AL-WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
224040B1215ALWS
|
TME | Coupling, Ø: 40mm, Ø1: 12mm, Ø2: 15mm, aluminium Min Qty: 1 | 0 |
|
$82.9700 / $89.3600 | RFQ |