Part Details for 2240BASSYG by BOYD Laconia
Overview of 2240BASSYG by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240BASSYG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005709516
|
Sager | Heat Sinks | 0 |
|
Buy Now |
Part Details for 2240BASSYG
2240BASSYG CAD Models
2240BASSYG Part Data Attributes
|
2240BASSYG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
2240BASSYG
BOYD Laconia
Heat Sink, 28.8ohm, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 9.5 mm | |
Thermal Resistance | 28.8 Ω | |
Thermal Support Device Type | HEAT SINK |