Part Details for 2242-20-B6-10-AL-KU by Elesa+Ganter
Overview of 2242-20-B6-10-AL-KU by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2242-20-B6-10-AL-KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
224220B610ALKU
|
TME | Coupling, Ø: 20mm, Ø1: 6mm, Ø2: 10mm, aluminium Min Qty: 1 | 0 |
|
$31.0700 / $33.4600 | RFQ |