Part Details for 2242-3/4X15FT by 3M Interconnect
Overview of 2242-3/4X15FT by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2242-3/4X15FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M8007
|
Newark | Electrical Insul Tape, Epr, 15Ft X 0.75", Adhesive Type:Self Adhesive, Tape Backing Material:Rubber, Tape Colour:Black, Total Tape Thickness:30 Mil (0.77 Mm), Roll Length - Imperial:15Ft, Roll Length - Metric:4.57M, Colour:Black Rohs Compliant: Yes |3M 2242-3/4X15FT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$8.9800 / $10.8400 | Buy Now |
DISTI #
3M156241-ND
|
DigiKey | TAPE ELECTRICAL BLACK 3/4"X5YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
78 In Stock |
|
$9.0680 / $14.2500 | Buy Now |
DISTI #
30M8007
|
Avnet Americas | Adhesive Tapes 3/4" X 15' RUBBER INS/ SPLIC - Bulk (Alt: 30M8007) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 30 Partner Stock |
|
$8.8100 / $10.6300 | Buy Now |
DISTI #
7000058491
|
Avnet Americas | Adhesive Tapes 3/4" X 15' RUBBER INS/ SPLIC - Cable Rools/Shrink Tubing (Alt: 7000058491) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2242-3/4X15'
|
Mouser Electronics | Adhesive Tapes ELECTRICAL RUBBER TAPE RoHS: Compliant | 82 |
|
$9.0000 / $12.2900 | Buy Now |
DISTI #
MMM7000058491
|
Heilind Electronics | 7000058491 80610922884 2242 3/4 X 15' 06165 24 RLS/ | Americas - 0 in Stock18 On Order |
|
$9.8662 / $10.6884 | Buy Now |
DISTI #
2242-3/4X15FT
|
TTI | Adhesive Tapes ELECTRICAL RUBBER TAPE RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Spool | Americas - 0 |
|
$7.7700 / $8.5800 | Buy Now |
DISTI #
7000058491
|
Avnet Americas | Adhesive Tapes 3/4" X 15' RUBBER INS/ SPLIC - Cable Rools/Shrink Tubing (Alt: 7000058491) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
30M8007
|
Avnet Americas | Adhesive Tapes 3/4" X 15' RUBBER INS/ SPLIC - Bulk (Alt: 30M8007) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 30 Partner Stock |
|
$8.8100 / $10.6300 | Buy Now |