Part Details for 2243 by Keystone Electronics Corp
Overview of 2243 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F438
|
Newark | Battery Strap, 9V, Wire Lead, Battery Sizes Accepted:Pp3 (9V), No. Of Batteries:1, Product Range:-, Accessory Type:Battery Strap, Battery Size Code:9V, Battery Terminals:Wire Leads, Body Material:Molded Base, Lead Length:8" Rohs Compliant: Yes |Keystone 2243 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 482 |
|
$0.5860 / $0.6930 | Buy Now |
DISTI #
36-2243-ND
|
DigiKey | BATT CONN SNAP 9V 1 CEL 8" LEADS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15064 In Stock |
|
$0.5183 / $1.1000 | Buy Now |
DISTI #
534-2243
|
Mouser Electronics | 9V Battery Snaps & Contacts 8.0 Prem 9V strap T-style molded RoHS: Compliant | 1600 |
|
$0.5180 / $1.1000 | Buy Now |
|
Future Electronics | 8 inch Lead Premium 9 Volt T Style Battery Strap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0600 / $1.2000 | Buy Now |
DISTI #
27495701
|
Verical | Battery Strap 1 Cells 9V Size Plastic RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 482 |
|
$1.0863 / $1.1846 | Buy Now |
DISTI #
KEYS2243
|
TME | 6F22 connector, 6F22,6LR61, Batt.no: 1, leads 150mm Min Qty: 1 | 81 |
|
$0.7500 / $0.9400 | Buy Now |
DISTI #
000000000000358099
|
Sager | 9V Battery Snaps & Contacts 8.0 Prem 9V strap T-style molded Min Qty: 500 | 0 |
|
$0.5523 / $1.0700 | Buy Now |
Part Details for 2243
2243 CAD Models
2243 Part Data Attributes
|
2243
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2243
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |