Part Details for 2243127 (ALTERNATE: 2243127) by RS Pro
Overview of 2243127 (ALTERNATE: 2243127) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2243127 (ALTERNATE: 2243127)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73501569
|
RS | Blue Nylon Cable Tie 203mm L x 4.6mm W | RS PRO 2243127 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Package | 12 |
|
$8.7000 | Buy Now |