Part Details for 2243179 (ALTERNATE: 2243179) by RS Pro
Overview of 2243179 (ALTERNATE: 2243179) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2243179 (ALTERNATE: 2243179)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73501590
|
RS | Black Nylon Cable Tie 760mm L x 9mm W | RS PRO 2243179 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Package | 1 |
|
$157.4900 | Buy Now |