Part Details for 224517-E by TE Connectivity
Overview of 224517-E by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224517-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4862
|
Newark | Mezzanine Conn, Rcpt, 50Pos, 2Row, 1Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount, Through Hole Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Erni Te Connectivity 224517-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 240 |
|
$9.1300 | Buy Now |
DISTI #
62AK7892
|
Newark | Mezzanine Conn, Rcpt, 50Pos, 2Row, 1Mm Rohs Compliant: Yes |Erni Te Connectivity 224517-E Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.1600 / $11.7100 | Buy Now |
DISTI #
2684-224517-ECT-ND
|
DigiKey | MICROSPD F 10MM SMT/THR 50POS Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1450 In Stock |
|
$9.2098 / $13.9700 | Buy Now |
DISTI #
224517-E
|
Avnet Americas | Conn Stacking Receptacle 50 POS 1mm Solder ST Surface Mount/Through Hole T/R - Bulk (Alt: 224517-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 5 Days Container: Bulk | 240 |
|
$6.9836 / $7.3987 | Buy Now |
DISTI #
305-224517
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50-PIN,VERTICAL,SMT/THR RoHS: Compliant | 0 |
|
$9.2000 / $13.9600 | Order Now |
DISTI #
V36:1790_07724056
|
Arrow Electronics | PCB Connector Assembly Type PCB Mount Receptacle, Connector System Board-to-Board, Header Type RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks Date Code: 2237 | Americas - 240 |
|
$6.9650 | Buy Now |
DISTI #
V72:2272_07724056
|
Arrow Electronics | PCB Connector Assembly Type PCB Mount Receptacle, Connector System Board-to-Board, Header Type RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1833 Container: Cut Strips | Americas - 16 |
|
$7.0350 / $7.0860 | Buy Now |
|
Future Electronics | MSPEED 50 F SMDTHR F10 * AB VV 137 094 * RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Reel | 240Reel |
|
$4.9900 | Buy Now |
DISTI #
ERN224517
|
Heilind Electronics | MICROSPEED FEMALE CONNECTOR 50-PIN VERTICAL SMT/THR | Americas - 180 in Stock |
|
$8.5918 / $10.3094 | Buy Now |
|
Onlinecomponents.com | MSPEED 50 F SMDTHR F10 * AB VV 137 094 * RoHS: Compliant | 0 |
|
$7.8100 / $16.3500 | Buy Now |
Part Details for 224517-E
224517-E CAD Models
224517-E Part Data Attributes
|
224517-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
224517-E
TE Connectivity
Board Stacking Connector, 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 38 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.216 inch | |
Body Depth | 0.386 inch | |
Body Length | 1.045 inch | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |