Part Details for 2249-K-480 by Pomona Electronics
Overview of 2249-K-480 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2249-K-480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
501-1973-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 40' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$71.3876 / $72.0900 | Buy Now |
DISTI #
565-2249-K-480
|
Mouser Electronics | RF Cable Assemblies BNC 50OHM RG174 480 in(1219cm) RoHS: Compliant | 4 |
|
$71.3800 / $71.3900 | Buy Now |
DISTI #
71225919
|
RS | BNC (M), RG174/U - MTO | Pomona Electronics 2249-K-480 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0900 | RFQ |
|
Onlinecomponents.com | Cable Assembly Coaxial 12.19m 26AWG BNC to BNC M-M |
9 In Stock |
|
$75.5900 / $83.9900 | Buy Now |
DISTI #
POM-2249-K-480
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 12.19m, Z: 50Ω Min Qty: 1 | 0 |
|
$87.0000 / $92.8000 | RFQ |
|
Master Electronics | Cable Assembly Coaxial 12.19m 26AWG BNC to BNC M-M |
9 In Stock |
|
$75.5900 / $83.9900 | Buy Now |
Part Details for 2249-K-480
2249-K-480 CAD Models
2249-K-480 Part Data Attributes
|
2249-K-480
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2249-K-480
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |